Phoenix Contact Female 6 way M23, Straight to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 519-895
- Mfr. Part No.:
- 1244200
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-895
- Mfr. Part No.:
- 1244200
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | K-5E | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | M23, Straight | |
| Number of Contacts A | 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series K-5E | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A M23, Straight | ||
Number of Contacts A 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Plug is a robust and reliable solution for signal and power transmission. Designed with versatility in mind, this cable plug incorporates a straight, plastic moulded construction and features a screw locking mechanism, ensuring secure connectivity in various applications. Measuring 10 metres in length and shielded for definitive protection, it provides a strong yet flexible option for demanding environments. With an outer sheath in striking orange RAL 2003, visibility is enhanced for safety. This connector caters to specific needs in industries requiring high performance and compliance with stringent safety standards, making it an ideal choice for electrical installations.
Availability of custom assemblies and lengths caters to diverse project requirements
Designed to withstand harsh environmental conditions which ensuring reliability
Complies with stringent RoHS standards promoting environmental safety
Versatile applications across various sectors from automation to transportation
Related links
- Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 6 way Right Angle to 8 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M23 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 6 way M12 10 m
- Phoenix Contact Female 6 way M12 10 m
