Phoenix Contact Female 6 way Right Angle to 8 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5360
- Mfr. Part No.:
- 1407821
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€44.62
(exc. VAT)
€54.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.62 |
*price indicative
- RS Stock No.:
- 859-5360
- Mfr. Part No.:
- 1407821
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-6P | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-6P | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
M12 socket, angled, 6-pos., with connected master cable, for sensor/actuator box with M8 slots, cable length: 10 m
Related links
- Phoenix Contact Female 6 way M12 5 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 4 way Threaded to 4 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 3 way Free Cable End to Female 3 way M12 10 m
