Phoenix Contact 2 way 2 way Bus Cable, 100 m
- RS Stock No.:
- 521-164
- Mfr. Part No.:
- 1401361
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 521-164
- Mfr. Part No.:
- 1401361
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 100m | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Voltage | 100V | |
| Standards/Approvals | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 100m | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Voltage 100V | ||
Standards/Approvals IEC 60332-1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PROFIBUS bus system cable sold by the meter. It is shielded and features a PUR/PVC construction with a blue outer color. The cable is 2-wire (1x2xAWG24/19), with individual wires in red and green. The cable length is 100 meters.
Outer sheath, material PUR
External sheath color blue
Conductor material Bare Cu litz wires
Material wire insulation Foamed PE
Single wire, color red, green
Related links
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 1 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 5 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way M12 to 2 way Bus Cable, 1 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 15 m
