Phoenix Contact Male 2 way M12, Straight to 2 way Valve Connector Sensor Actuator Cable, 2.5 m
- RS Stock No.:
- 521-366
- Mfr. Part No.:
- 1540983
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€3,467.47
(exc. VAT)
€4,264.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,467.47 | €69.349 |
*price indicative
- RS Stock No.:
- 521-366
- Mfr. Part No.:
- 1540983
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Valve Connector | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Valve Connector | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable designed for efficiency and reliability in various industrial applications. With a robust construction featuring PUR and PVC materials, this cable ensures durability and consistent performance even in challenging environments. The straight M12 plug on the valve connector type MSZC, along with an LED indicator, allows for easy integration and monitoring of connections. Its compact design, coupled with a cable length of 2.5 metres, makes it an ideal choice for setups requiring precision and flexibility in connections.
LED status display for quick visual feedback on connection status
Designed for compatibility with both fixed and flexible installations
Meets strict environmental protection standards with IP65 and IP67 ratings
Compact design optimises space usage while maintaining functionality
Robust electronic properties ensure effective signal transmission with minimal interference
Ideal for a wide range of applications making it versatile in industrial environments
Sustainably produced to comply with current environmental regulations
Related links
- Phoenix Contact Male 2 way M8 160 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2.5 m
- Phoenix Contact Male 3 way M8 2.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2.5 m
- Phoenix Contact Male 3 way M8 2.5 m
- Phoenix Contact Male 2 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 2.5 m
