Phoenix Contact Male 3 way M8, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 2.5 m
- RS Stock No.:
- 496-150
- Mfr. Part No.:
- 1500172
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.59
(exc. VAT)
€33.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.59 |
*price indicative
- RS Stock No.:
- 496-150
- Mfr. Part No.:
- 1500172
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 2.5m | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 60V | |
| Standards/Approvals | cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 2.5m | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12 | ||
Voltage 60V | ||
Standards/Approvals cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed to enhance connectivity within automated systems, ensuring reliable signal transmission across your equipment. Featuring a 3-position configuration and crafted from high-quality PUR that is halogen-free, the cable is engineered to withstand demanding installations while maintaining excellent flexibility. Its robust construction is complemented by IP65, IP67, and IP68 ratings, providing maximum protection against dust and water ingress. The cable includes a straight M8 plug and an angled M12 socket, making it versatile for various assembly environments. With a nominal voltage capability of up to 60 V DC and a nominal current rating of 4 A, this cable meets diverse operational needs, ensuring your systems operate efficiently and effectively.
The plug-and-socket design allows for easy and straightforward installation
Halogen-free material enhances safety in case of fire
Degree of protection rated up to IP68 ensures optimal performance in harsh environments
Designed for a wide ambient temperature range, facilitating use in various conditions
Lightweight construction aids in reducing strain on connections during operation
Combines high flexibility with resilience, ensuring long-lasting performance
Complies with industry standards, ensuring reliability and safety
Related links
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 500 mm
- Phoenix Contact Male 3 way M8 2 m
- Phoenix Contact Male 3 way Straight Angled Socket M12 Sensor Actuator
