Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2.5 m
- RS Stock No.:
- 519-378
- Mfr. Part No.:
- 1534795
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€68.45
(exc. VAT)
€84.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €68.45 |
*price indicative
- RS Stock No.:
- 519-378
- Mfr. Part No.:
- 1534795
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 2.5m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC, IEC 60332 1 2, IEC 60754 1, ISO 6722 1 5.22 (UN ECE R 118.01), RoHS, UL 1581 (Section 1060, Section 1100), UL 2556 (Section 9.3, Section 9.1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 2.5m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC, IEC 60332 1 2, IEC 60754 1, ISO 6722 1 5.22 (UN ECE R 118.01), RoHS, UL 1581 (Section 1060, Section 1100), UL 2556 (Section 9.3, Section 9.1) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered for advanced applications in industrial environments, incorporating cutting edge technology to guarantee optimum signal transmission and reliability. Designed with flexibility in mind, it offers exceptional performance in both CANopen and DeviceNet systems. The cable sports a robust PUR outer sheath, ensuring durability and protection against environmental challenges. Thanks to its halogen free composition, it aligns with modern sustainability standards while providing a reliable connection for various automation solutions.
Halogen free materials align with modern sustainability requirements
Sealed against environmental elements for enhanced longevity
Supports multiple communication protocols which ensuring versatile integration
M12 connector design simplifies installation processes
Wide operating temperature range accommodates diverse environments
High quality shielding minimises signal interference
Engineered for high performance in data transmission applications
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2.5 m
- Phoenix Contact Male 3 way M8 2.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 2.5 m
- BALLUFF Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 2.5 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2.5 m
- Phoenix Contact Male 2 way M12 2.5 m
