Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 521-367
- Mfr. Part No.:
- 1562178
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,615.04
(exc. VAT)
€1,986.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,615.04 | €32.301 |
*price indicative
- RS Stock No.:
- 521-367
- Mfr. Part No.:
- 1562178
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 300V | |
| Standards/Approvals | cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 300V | ||
Standards/Approvals cUL, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable exemplifies reliability and performance for demanding applications. Designed to offer seamless connectivity with a high degree of flexibility, it is tailored for diverse industries including automation and control. Its key attributes include being halogen free and featuring a robust construction that resists environmental challenges. With a cable length of 5 metres, it integrates easily into various configurations, ensuring that your system remains streamlined and efficient. The innovative design incorporates user friendly elements such as LED indicators, which enhance operational visibility.
LED status indicators provide real time operational feedback
Flexible construction allows for varied installation scenarios
Compatible with M12 socket connections for easy integration
Manufactured to withstand severe bending and torsion cycles
Offers high insulation resistance which ensuring safety and reliability
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 1.5 m
