Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 518-921
- Mfr. Part No.:
- 1476853
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€41.12
(exc. VAT)
€50.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.12 |
*price indicative
- RS Stock No.:
- 518-921
- Mfr. Part No.:
- 1476853
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, IEC 61076 2 010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, IEC 61076 2 010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable, designed with advanced shielding technology, excels in environments demanding high reliability. Crafted from halogen-free PUR material in a sleek black-grey finish, this cable ensures optimal performance in a variety of applications. Its ingenious plug-straight M12 Push Pull connection allows for straightforward integration, while the robust design guarantees protection against electromagnetic interference. With a focus on durability and flexibility, this cable supports extensive bending cycles, making it suitable for dynamic installations. Ideal for automation and control cabinet applications, it delivers efficient connectivity while adhering to international standards. Experience seamless operation and exceptional longevity with a solution that meets the highest industry requirements.
Halogen-free materials enhance safety in critical installations
Robust construction ensures lasting performance under demanding conditions
Shielded design provides reliable signal transmission even in noisy environments
Flexible connectivity accommodates various installation scenarios
Suitable for a wide range of industrial applications, boosting operational efficiency
Meets stringent environmental compliance standards for sustainability
Related links
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
