Phoenix Contact Male 5 way M12, Straight to Female 5 way Angled Socket M12 Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

€37.57

(exc. VAT)

€46.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.57

*price indicative

RS Stock No.:
521-903
Mfr. Part No.:
1693953
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

1m

Jacket Colour

Orange

Jacket Material

Polyurethane

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Angled Socket M12

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, DIN VDE 0472 part 804 test type B, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.

IP67 and IP68 rated

Silicon free

Resistant to oils

Highly resistant to acids and alkaline solutions

Hydrolysis and microbe resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy