Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Angled Socket Sensor Actuator Cable, 1 m
- RS Stock No.:
- 557-671
- Mfr. Part No.:
- 1693940
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-671
- Mfr. Part No.:
- 1693940
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Orange, Pastel Orange | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 Angled Socket | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 25V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, DIN VDE 0472 part 804, test type B, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Orange, Pastel Orange | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B M12 Angled Socket | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 25V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, DIN VDE 0472 part 804, test type B, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.
IP67 and IP68 rated
Silicon free
Resistant to oils
Highly resistant to acids and alkaline solutions
Hydrolysis and microbe resistant
Related links
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 2 m
