HARTING Male 4 way M12 to Cable Assembly, 8.5 m

Image representative of range

Subtotal (1 bag of 10 units)*

€1,095.84

(exc. VAT)

€1,347.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,095.84€109.584

*price indicative

RS Stock No.:
745-564
Mfr. Part No.:
09488000011085
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

8.5m

Jacket Colour

Black

Jacket Material

Elastomer

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING M12 D-Cod 4-Pol Cable Assembly is designed for railway applications, featuring a pre-assembled configuration on one side. This product ensures reliable connectivity in demanding environments, providing robust performance and compliance with industry standards.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on one side reduces installation time and complexity

Copper cable ensures excellent conductivity and durability

Designed for railway applications meets specific industry requirements

Cable length of 8.5 m offers flexibility in installation

IP65 and IP67 ratings ensure protection against dust and water ingress

Jacket MADE from elastomer enhances flexibility and resistance to wear

Compliant with China RoHS 50, EN 45545-2, and RoHS standards for safety

Four contacts facilitate reliable electrical connections

Applications


Used in railway applications for secure connectivity

Suitable for industrial automation systems requiring robust cabling

Employed in electrical distribution systems for reliable power transmission

Installed in outdoor electrical enclosures for environmental protection

Applied in manufacturing and assembly lines for efficient operations

What is the cable length of this assembly?


The cable length is 8.5 m.

Is this product suitable for railway applications?


Yes, it is specifically designed for railway applications.

What is the IP rating of this cable assembly?


The IP rating is IP65 and IP67, providing dust and water protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy