Molex Female Industrial Automation Cable Assembly, 1 m
- RS Stock No.:
- 533-348
- Distrelec Article No.:
- 303-88-403
- Mfr. Part No.:
- 1204000053
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
€7.05
(exc. VAT)
€8.67
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.05 |
| 10 + | €6.48 |
*price indicative
- RS Stock No.:
- 533-348
- Distrelec Article No.:
- 303-88-403
- Mfr. Part No.:
- 1204000053
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | Brad Ultra-Lock 120400 | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Industrial Automation Cable Assembly | ||
Series Brad Ultra-Lock 120400 | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Related links
- Molex Female Industrial Automation Cable Assembly, 1 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Industrial Automation Cable Assembly, 1 m
- Molex Female Male Industrial Automation Cable Assembly, 1 m
- Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m
- B&R Female 4 way M12 to 4 way M12 Industrial Automation Cable Assembly, 1 m
- SICK Female 5 way M12 to Male 5 way M12 Industrial Automation Cable Assembly, 1 m
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 1 m
- B&R Male 4 way M12 to Female 4 way M12 Industrial Automation Cable Assembly, 1 m
