Molex Female 5 way M12, Straight to Male 5 way M12, Straight Cordset, 1 m
- RS Stock No.:
- 508-464
- Mfr. Part No.:
- 1200980006
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€198.77
(exc. VAT)
€244.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.77 | €39.754 |
*price indicative
- RS Stock No.:
- 508-464
- Mfr. Part No.:
- 1200980006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120098 | |
| Product Type | Cordset | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Violet | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120098 | ||
Product Type Cordset | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Violet | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) double-ended cordset is an essential component for ensuring reliable connectivity in industrial applications. Designed to foster seamless communication, this cordset features five poles and a robust construction to withstand the rigours of challenging environments. With a 1.0m length and a twisted pair wire type, it offers flexibility while maintaining performance integrity. Equipped with PUR cable jackets and nickel-plated brass components, this cordset is built to last, ensuring optimum functionality over time. The cordset accommodates a variety of protocols, making it a versatile addition to any setup. Its IP67 rating guarantees protection against dust and water ingress, further enhancing its reliability in demanding settings.
Robust construction designed for challenging industrial environments
Twisted pair wire type enables reliable data transmission
IP67 rating offers superior protection against dust and moisture
PUR cable jackets ensure durability and flexibility in usage
Compatible with various protocols for versatile applications
Threaded coupling style facilitates secure connections
Compact and lightweight design simplifies installation and handling
Related links
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Male 5 way M12 Straight Cordset, 1 m
- Molex Male 5 way Right Angle to Male 5 way M12 1 m
- Molex Female 5 way M12 1 m
- Molex Female 3 way M12 Straight Cordset, 1 m
- Molex Female 4 way M12 Straight Cordset, 1 m
