SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 647-962
- Mfr. Part No.:
- YF2L15-010UK1M2L15
- Manufacturer:
- SICK
Subtotal (1 unit)*
€86.66
(exc. VAT)
€106.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.66 |
*price indicative
- RS Stock No.:
- 647-962
- Mfr. Part No.:
- YF2L15-010UK1M2L15
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2L15 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 1000V ac | |
| Standards/Approvals | CSA FT1, IEC 60332-1, IEC 60332-2-2, UL 1581 VW1 | |
| IP Rating | IP65, IP67 | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2L15 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 1000V ac | ||
Standards/Approvals CSA FT1, IEC 60332-1, IEC 60332-2-2, UL 1581 VW1 | ||
IP Rating IP65, IP67 | ||
Coding L | ||
- COO (Country of Origin):
- DE
SICK YF2L15 Series Actuator/Sensor Cable, 2.5mm² Cross Sectional Area, 1m Length - YF2L15-010UK1M2L15
This actuator/sensor cable is designed specifically for industrial applications, featuring a robust 1 m length with a 5 core cable configuration. It boasts a polyurethane (PUR) sheath that is not only halogen-free but also flame retardant, ensuring safety and durability within various environments. Its straight M12 connectors with one female and one male which accommodate seamless connectivity, making it a practical choice for automation and control systems.
Features & Benefits
• Flame retardant insulation enhances safety in industrial settings
• Unshielded construction promotes flexibility and easy routing
• Rated IP65/IP67 provides excellent protection against dust and water ingress
• Operates within a temperature range of -25 to +80 °C for versatile use
• 2.5 mm² cross-sectional area supports 16 A current ratings
• Minimum bend radius allows for flexible use in tight spaces
• Unshielded construction promotes flexibility and easy routing
• Rated IP65/IP67 provides excellent protection against dust and water ingress
• Operates within a temperature range of -25 to +80 °C for versatile use
• 2.5 mm² cross-sectional area supports 16 A current ratings
• Minimum bend radius allows for flexible use in tight spaces
Applications
• Used with robotic systems for precise control
• Designed for drag chain operation in dynamic environments
• Ideal for installations in oil and lubricant zones
• Utilised in clean areas where contamination is a concern
• Applicable for outdoor settings with IP-rated requirements
• Designed for drag chain operation in dynamic environments
• Ideal for installations in oil and lubricant zones
• Utilised in clean areas where contamination is a concern
• Applicable for outdoor settings with IP-rated requirements
What materials are used for the connectors and cable sheath?
The connectors are MADE from thermoplastic polyurethane (TPU) with a black finish, while the cable sheath is also PUR, ensuring both durability and resistance to harsh conditions.
How does the cables bending capability affect its use?
It allows for flexible installation without compromising performance, as it can withstand over 5 million bending cycles, making it suitable for dynamic applications.
What is the significance of the flame retardant feature?
Flame retardation offers an essential safety mechanism, reducing the risk of fire hazards, particularly in environments where cables are exposed to potential ignition sources.
How does the IP rating enhance the products usability?
The IP65/IP67 rating indicates robust protection against dust and moisture, making it reliable for both indoor and outdoor use, even in wet or contaminated conditions.
What is the recommended torque for securing the connectors?
A tightening torque of 0.6 Nm is recommended to ensure that the connectors are securely fastened while preventing damage to the locking mechanism.
Related links
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 10 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 5 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 3 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 30 m
- SICK Female 5 way M12 Unterminated Connector Cable, 5 m
- SICK Female 5 way M12 Unterminated Connector Cable, 20 m
- SICK Female 5 way M12 Unterminated Connector Cable, 10 m
- SICK Female 5 way M12 2 m