Phoenix Contact Male 3 way M12, Straight to 3 way Valve Connector Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 535-858
- Mfr. Part No.:
- 1400769
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€24.35
(exc. VAT)
€29.95
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.35 | - |
| 10 + | €22.39 | 8% |
*price indicative
- RS Stock No.:
- 535-858
- Mfr. Part No.:
- 1400769
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 600mm | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA ID: 13631, CSAus ID: 13631, EAC, EN 175301 803, IEC 61076 2 101, RoHS ID: RU D DE.HB35.B.00387 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 600mm | ||
Number of Contacts A 3 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Valve Connector | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA ID: 13631, CSAus ID: 13631, EAC, EN 175301 803, IEC 61076 2 101, RoHS ID: RU D DE.HB35.B.00387 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable stands out in its league with exceptional design and functionality. Crafted for maximum reliability, it combines halogen-free PUR material with a sleek black-grey finish. Featuring a straight M12 plug and valve connector, this cable is engineered for seamless integration in various automation applications.
Compact size ensures easy routing in confined spaces without compromising performance
Features a LED indicator for status monitoring improving troubleshooting efficiency
Halogen free construction supports environmental safety reducing toxic emissions
IP65 and IP67 rated for superior protection against dust and moisture ingress
