Phoenix Contact 8 way Free Cable End to Female 8 way M8, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 496-081
- Mfr. Part No.:
- 1420020
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€3,847.57
(exc. VAT)
€4,732.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,847.57 | €153.903 |
*price indicative
- RS Stock No.:
- 496-081
- Mfr. Part No.:
- 1420020
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, IEC 61076-2-104, UL Listed | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of modern automation applications. With its 8-position configuration and robust PUR halogen-free construction, it provides reliable performance while ensuring a high degree of protection against environmental factors. The black-grey RAL 7021 exterior is not only aesthetically pleasing but also functional, offering excellent shielding to combat electromagnetic interference. Ideal for both fixed and flexible installations, this cable promises durability and longevity, making it an essential component in any automated system. Its user-friendly design includes a free cable end for easy integration, ensuring that it can be quickly and efficiently deployed in a variety of settings. This product also complies with high safety standards, reassuring users of its quality and reliability.
Configured to seamlessly integrate with a variety of sensors and actuators
Halogen free material contributes to a safer working environment
Designed to withstand high levels of electromagnetic interference
Offers efficient signal transmission enhancing overall system performance
Constructed to endure harsh environmental conditions
Incorporates advanced insulation characteristics for improved safety
Lightweight design aids in reducing installation time and effort
Flexible options available for both fixed and movable applications
Related links
- Phoenix Contact 8 way Free Cable End to Female 8 way M8 30 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 20 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 20 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 Sensor Cable, 20 m
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 30 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 5 m
