Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 2.5 m
- RS Stock No.:
- 557-493
- Mfr. Part No.:
- 1539499
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-493
- Mfr. Part No.:
- 1539499
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 2.5m | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 2.5m | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is meticulously designed for reliable performance in diverse industrial applications. The cable features a three position configuration and is constructed with Durable PVC material, ensuring optimal functionality even in demanding environments. With a black RAL 9005 finish and a generous 5 metre length, it offers flexibility without compromising on quality. It incorporates a straight M12 connector, providing a secure connection critical for the seamless operation of sensor and actuator systems.
5 metre length allows for extended reach in complex installations
Straight M12 connector ensures a secure and stable connection
Non shielded design simplifies installation for less complex systems
Meets essential industry approvals for safety and compliance
Weight per piece ensures easy handling and installation
Designed to withstand varying degrees of environmental conditions
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 2.5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2.5 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
