Phoenix Contact 4 way Free Cable End to Female 4 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 557-494
- Mfr. Part No.:
- 1548260
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-494
- Mfr. Part No.:
- 1548260
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable designed for robust performance in demanding environments. With its four position configuration, this halogen free PUR cable offers exceptional flexibility and durability, making it Ideal for various industrial applications. Whether used in automated systems or as part of a control cabinet, its self extinguishing properties ensure enhanced safety during operation. The cable includes a straight M12 socket and is engineered to withstand extreme temperatures, achieving optimal performance in harsh conditions. Thanks to Advanced insulation characteristics, it provides reliable insulation resistance, ensuring long term reliability. This product embodies a perfect balance between functionality and reliability, making it an essential component for system integrators and automation specialists.
Standardized overvoltage category helps to enhance operational safety
Offers excellent shielding to minimise electromagnetic interference
Durable construction allows for multiple installation cycles without degradation
Complies with stringent international standards for quality assurance
Suitable for a wide temperature range enhancing versatility in application
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector B (10 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 3 m
