Molex Female Industrial Automation Cable Assembly, 1 m
- RS Stock No.:
- 533-347
- Distrelec Article No.:
- 303-88-402
- Mfr. Part No.:
- 1204000029
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€14.08
(exc. VAT)
€17.32
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.08 | - |
| 10 + | €13.69 | €3.90 |
*price indicative
- RS Stock No.:
- 533-347
- Distrelec Article No.:
- 303-88-402
- Mfr. Part No.:
- 1204000029
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Ultra-Lock 120400 | |
| Product Type | Industrial Automation Cable Assembly | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Ultra-Lock 120400 | ||
Product Type Industrial Automation Cable Assembly | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Related links
- Molex Female Industrial Automation Cable Assembly, 1 m
- Molex Female Male Industrial Automation Cable Assembly, 1 m
- Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m
- HARTING Male Female Industrial Automation Cable Assembly, 2 m
- Trendnet Female Industrial Automation Cable Assembly, 2 m
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 1 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 1 m
- Bulgin Male 3 way M12 to Screw Industrial Automation Cable Assembly, 1 m
