Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 584-800
- Mfr. Part No.:
- 1544879
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€984.00
(exc. VAT)
€1,210.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €984.00 | €39.36 |
*price indicative
- RS Stock No.:
- 584-800
- Mfr. Part No.:
- 1544879
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
The Phoenix Contact Sensor and actuator cable is designed to meet the demanding requirements of modern automation systems. Constructed with halogen-free PUR material and featuring a black-grey colour, it ensures both flexibility and durability. Its 3-position design is compatible with M12 connectors, providing reliable connectivity for various industrial applications. With a cable length of 10 metres, it facilitates seamless integration in expansive setups. The product is engineered to withstand harsh environmental conditions, including extreme temperatures and exposure to oils, making it perfect for use in challenging settings. Furthermore, it excels in safety with a high degree of protection against environmental ingress, ensuring operational integrity even in the toughest situations.
Robust mechanical properties guarantee long-term durability
Targeted for high-stress applications, it supports up to 15 million bending cycles
Includes a straightforward connector setup for easy installation
Optimised for high-speed data transmission in automation systems
Compatible with a wide range of industrial automation equipment
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
