Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 10 m

Bulk discount available

Subtotal (1 unit)*

€39.35

(exc. VAT)

€48.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€39.35
10 +€36.20

*price indicative

RS Stock No.:
584-802
Mfr. Part No.:
1544879
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Black, Grey

Connector Type A

Free Cable End

Number of Contacts A

3

Connector Type B

M12, Straight

Number of Contacts B

3

Connector Gender B

Female

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed to meet the demanding requirements of modern automation systems. Constructed with halogen-free PUR material and featuring a black-grey colour, it ensures both flexibility and durability. Its 3-position design is compatible with M12 connectors, providing reliable connectivity for various industrial applications. With a cable length of 10 metres, it facilitates seamless integration in expansive setups. The product is engineered to withstand harsh environmental conditions, including extreme temperatures and exposure to oils, making it perfect for use in challenging settings. Furthermore, it excels in safety with a high degree of protection against environmental ingress, ensuring operational integrity even in the toughest situations.

Robust mechanical properties guarantee long-term durability

Targeted for high-stress applications, it supports up to 15 million bending cycles

Includes a straightforward connector setup for easy installation

Optimised for high-speed data transmission in automation systems

Compatible with a wide range of industrial automation equipment

Related links