B&R Male 5 way Straight to Female 5 way M12 Connector
- RS Stock No.:
- 589-348
- Mfr. Part No.:
- X67AC2X01
- Manufacturer:
- B&R
Subtotal (1 unit)*
€31.67
(exc. VAT)
€38.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.67 |
*price indicative
- RS Stock No.:
- 589-348
- Mfr. Part No.:
- X67AC2X01
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X67AC | |
| Product Type | Connector | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X67AC | ||
Product Type Connector | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The B&R Industrial Automation GmbH Screw clamp features an X67 plug with a 5-pin, B-coded M12 connector. It is shielded to protect against electromagnetic interference, ensuring reliable signal transmission in industrial environments. The robust design makes it ideal for secure, high-performance connections in various applications.
B coded
Shielded
Related links
- B&R Male 5 way Straight to Female 5 way M12 Connector
- B&R Male 5 way M12, Straight to 5 way Connector
- B&R Male 5 way M12 to Female 5 way Unterminated Actuator/Sensor Cable, 50 m
- B&R Male 5 way M12 to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way M12 to Female 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 5 way Straight to Female 5 way 5-Pin Header Actuator/Sensor Cable, 40 m
- B&R Male 5 way Straight to Female 5 way 5-Pin Header Actuator/Sensor Cable, 5 m
- B&R Male 5 way Straight to Female 5 way 5-Pin Header Actuator/Sensor Cable, 35 m
