B&R Male 5 way Straight to Female 5 way M12 Connector

Subtotal (1 unit)*

€36.73

(exc. VAT)

€45.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.73

*price indicative

RS Stock No.:
589-349
Mfr. Part No.:
X67AC2X21
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Connector

Series

X67AC

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Number of Contacts B

5

Connector Type B

M12

Connector Gender B

Female

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The B&R Industrial Automation GmbH Screw clamp features an X67 coupling with a 5-pin, B-coded M12 connector. It is shielded to protect against electromagnetic interference, ensuring reliable signal transmission in industrial environments. The robust design makes it ideal for secure, high-performance connections in various applications.

B coded

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy