Leuze Industrial Automation Cable Assembly, 5 m
- RS Stock No.:
- 616-321
- Distrelec Article No.:
- 300-95-589
- Mfr. Part No.:
- KD U-M8-4A-V1-050
- Manufacturer:
- Leuze
Image representative of range
Subtotal (1 unit)*
€15.88
(exc. VAT)
€19.53
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.88 |
*price indicative
- RS Stock No.:
- 616-321
- Distrelec Article No.:
- 300-95-589
- Mfr. Part No.:
- KD U-M8-4A-V1-050
- Manufacturer:
- Leuze
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Industrial Automation Cable Assembly | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Industrial Automation Cable Assembly | ||
Cable Length 5m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m
- Leuze Female 3 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m
- Leuze Female 4 way Right Angle to Unterminated Industrial Automation Cable Assembly, 5 m
- Leuze KD U Connector Cable 0.25 mm² CSA, 5 m
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 2 m
- Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 10 m
- Leuze Female 8 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m
