Leuze KD U Connector Cable, 4 Cores, 0.25 mm² CSA, 5 m
- RS Stock No.:
- 640-606
- Mfr. Part No.:
- KD U-M8-4A-V1-050
- Manufacturer:
- Leuze
Image representative of range
Subtotal (1 unit)*
€15.88
(exc. VAT)
€19.53
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.88 |
*price indicative
- RS Stock No.:
- 640-606
- Mfr. Part No.:
- KD U-M8-4A-V1-050
- Manufacturer:
- Leuze
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Connector Cable | |
| Series | KD U | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Connector Cable | ||
Series KD U | ||
Number of Cores 4 | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Leuze Connection cable designed for industrial environments requiring chemical resistance and reliable connectivity. It features a 4 pin M8 female axial connector on one end and open wire leads on the other, making it suitable for sensor integration and automation systems. With a 5 meter PVC-sheathed cable, it offers flexibility and durability in both stationary and dynamic applications.
Flame retardant and resistant to oil, gasoline, and chemicals
Silicone free and free of CFC, cadmium, and lead
IP65/IP67 protection for harsh environments
Related links
- Leuze KD Series Cable 0.25 mm² CSA 5 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 2 m, Black Polyvinyl Chloride Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10 m, Black Polyvinyl Chloride Sheath
- Leuze Industrial Automation Cable Assembly, 5 m
- Leuze KD Series Cable 0.25 mm² CSA 5 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 5 m, Black Polyurethane Sheath
- Leuze KD Series Cable 0.25 mm² CSA 10 m, Black Polyurethane Sheath
