SMC 4 way Female 4 way Sensor Actuator Cable, 3 m
- RS Stock No.:
- 623-356
- Mfr. Part No.:
- LFE-1-A3
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.70
(exc. VAT)
€25.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.70 |
| 10 + | €19.04 |
*price indicative
- RS Stock No.:
- 623-356
- Mfr. Part No.:
- LFE-1-A3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Sensor Actuator Cable | |
| Series | LFE | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Sensor Actuator Cable | ||
Series LFE | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Lead wire with an M12 connector, specifically designed for use with the LFE 3-color display electromagnetic digital flow switches. It enables secure and reliable electrical connection between the flow switch and control system, supporting both integrated and remote display types. This accessory simplifies installation and ensures stable signal transmission in industrial environments.
3 meter cable length
Durable construction
CE and RoHS compliant
IP65 protection
Related links
- SMC Male 4 way M8 3 m
- SMC Male 3 way M8 to Male 4 way M12 Power Cable, 3 m
- SMC 4 way 4 way Power Cable, 5 m
- SMC 4 way 4 way Power Cable, 20 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 3 m
- BALLUFF Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 3 m
- SMC 4 way 4 way Power Cable
