SMC 4 way 4 way Power Cable, 20 m
- RS Stock No.:
- 623-533
- Mfr. Part No.:
- EX510-FC20
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.52
(exc. VAT)
€41.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €33.52 |
| 10 + | €30.84 |
*price indicative
- RS Stock No.:
- 623-533
- Mfr. Part No.:
- EX510-FC20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX510 | |
| Product Type | Power Cable | |
| Cable Length | 20m | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| Standards/Approvals | CE, cURus | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX510 | ||
Product Type Power Cable | ||
Cable Length 20m | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
Standards/Approvals CE, cURus | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- JP
The SMC 20 meter branch cable for the Serial Interface Unit. This cable is part of the decentralized serial wiring system, allowing for the connection of more valves and sensors with wire saving benefits.
Part of decentralized serial wiring system
Enables wire saving in installations
Related links
- SMC 4 way 4 way Power Cable
- SMC 4 way 4 way Power Cable, 5 m
- SMC Male 4 way 4 way Power Cable, 1 m
- SMC Male 3 way M8 to Male 4 way M12 Power Cable, 3 m
- Phoenix Contact Free Cable End to Female 4 way Straight Power Cable, 20 m
- SMC 4 way Female 4 way Sensor Actuator Cable, 3 m
- Schneider Electric Lexium Power Cable, 20 m Black
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
