Phoenix Contact 3 way Free Cable End to Female 3 way M8, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 629-569
- Mfr. Part No.:
- 1424185
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €25.30
View bulk pricing optionsSubtotal (1 unit)*
€31.75
(exc. VAT)
€39.05
(inc. VAT)
In Stock
- 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €31.75 | - |
| 10 + | €29.22 | €25.30 |
*price indicative
- RS Stock No.:
- 629-569
- Mfr. Part No.:
- 1424185
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, Straight | |
| Voltage | 60V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8, Straight | ||
Voltage 60V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable offers a robust solution for various applications, ensuring reliability and efficiency in electrical connectivity. Designed with a 3-position configuration, it features a halogen-free PUR outer sheath that provides excellent protection against environmental factors. The cable is equipped with a straight M8 socket connection, making it Ideal for seamless integration into existing systems. Tailored specifically for industrial environments, it can operate within a temperature range from -40 °C to 80 °C, guaranteeing performance under extreme conditions. The product is suitable for various sectors, including automation and manufacturing, promoting streamlined operations and enhanced safety through its electrical testing certification.
Halogen free materials enhance safety and environmental compliance
Designed for high flexibility catering to dynamic applications
Exceptional resistance to oils acids and UV ensuring durability
High mechanical strength capable of withstanding extensive bending cycles
Reduced installation complexity with user friendly connectivity
Complies with various international standards for electrical components
Compact design minimises space requirements in control cabinets
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 600 mm
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 15 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M8 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 20 m
- Phoenix Contact 3 way Free Cable End to Female M8 3 m
