Phoenix Contact 12 way Free Cable End to Female 12 way M12, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 629-574
- Mfr. Part No.:
- 1568334
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€140.83
(exc. VAT)
€173.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.83 |
*price indicative
- RS Stock No.:
- 629-574
- Mfr. Part No.:
- 1568334
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 20m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 12 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 20m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 12 | ||
Connector Gender B Female | ||
Number of Contacts B 12 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for robust and efficient connectivity in various industrial applications. Engineered with a 12-position format, it features high-quality PVC insulation that is both Durable and flexible, ensuring optimal performance even in challenging environments. The free cable end and M12 SPEEDCON socket configuration facilitate quick and secure connections, while the cable length of 20 meters provides versatility across different setups. Built to withstand harsh operating conditions, this product meets stringent quality standards and is suitable for applications requiring dependable signal transmission and environmental resistance. Its unique coding type and design characteristics further enhance its functionality for users seeking to optimise their automation processes.
High insulation resistance maintains signal integrity over time
Manufactured in accordance with strict industry standards
Compatible with a wide range of industrial applications
Robust design offers protection against environmental factors
User-friendly configuration reduces installation complexity
Related links
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way Straight Sensor Actuator Cable, 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 15 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 3 m
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
- SICK Male 12 way M12 20 m
- SICK Female 12 way M12 20 m
- SICK Female 12 way M12 20 m
