Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 638-430
- Mfr. Part No.:
- 1553899
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,729.51
(exc. VAT)
€2,127.30
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,729.51 | €34.59 |
*price indicative
- RS Stock No.:
- 638-430
- Mfr. Part No.:
- 1553899
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 600mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| Standards/Approvals | CHINA RoHS, cUL, cULus Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, REACH, RoHS, UL, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 600mm | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
Standards/Approvals CHINA RoHS, cUL, cULus Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EAC-RoHS, REACH, RoHS, UL, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable represents the ideal solution for robust and reliable communication in industrial environments. Engineered with advanced shielding technology, it ensures optimal performance even in electrically noisy surroundings. The cable boasts a striking black-grey RAL 7021 exterior, crafted to resist harsh conditions while providing a flexible and halogen-free solution. Designed for convenience, its compact 0.6 m length makes it a versatile choice for various applications. With M12 connections on both ends, this cable offers a straightforward plug-and-play installation, making it perfect for quick system integration.
Advanced shielding technology mitigates interference for uninterrupted signals
Halogen-free construction contributes to environmental safety and compliance
Flexible design accommodates diverse installation scenarios with ease
Enhanced resistance to oils and solvents protects against environmental hazards
Compact size facilitates easy placement in tight spaces without sacrificing performance
Durable materials ensure a long lifespan, reducing the need for frequent replacements
M12 connectors allow for quick and reliable connectivity across devices
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
