Amphenol Industrial Male 5 way MICRO-C to Male 5 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 643-484
- Mfr. Part No.:
- UMC-05BMMM-PL8A01
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€32.71
(exc. VAT)
€40.23
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €32.71 | - |
| 10 + | €30.10 | 7% |
*price indicative
- RS Stock No.:
- 643-484
- Mfr. Part No.:
- UMC-05BMMM-PL8A01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Actuator/Sensor Cable | |
| Series | UMC-05BMMM | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | MICRO-C | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Actuator/Sensor Cable | ||
Series UMC-05BMMM | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A MICRO-C | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial NMEA 2000 micro metal non-shielded connector features 5 pins with a 4A current rating and a push-pull overmolded design. It is NMEA 2000 certified, ensuring reliable performance for marine networking applications.
Length 1000mm
Material PVC
Wire Gauge 22/24 AWG
IP-Protection IP68 Mated
Related links
- Amphenol Industrial Male 5 way M12 3 m
- Amphenol Industrial Male 5 way M12 5 m
- Amphenol Industrial Male 5 way M12 4 m
- Amphenol Industrial Male 5 way M12 10 m
- Amphenol Industrial Male 5 way M12 2 m
- Amphenol Industrial Male 5 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way M12 1 m
- Amphenol Industrial Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
