SICK Female 5 way M12, Straight to Male 4 way Straight, Unterminated Connector Cable, 20 m
- RS Stock No.:
- 285-9186
- Mfr. Part No.:
- YF2L15-200UH1XLEAX / 2099628
- Manufacturer:
- SICK
Subtotal (1 unit)*
€149.99
(exc. VAT)
€184.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.99 |
*price indicative
- RS Stock No.:
- 285-9186
- Mfr. Part No.:
- YF2L15-200UH1XLEAX / 2099628
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2L15 | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | IEC 60332-2-2, UL 1581 VW1 / CSA FT1 / IEC 60332-1 | |
| IP Rating | IP65, IP67 | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2L15 | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight, Unterminated | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals IEC 60332-2-2, UL 1581 VW1 / CSA FT1 / IEC 60332-1 | ||
IP Rating IP65, IP67 | ||
Coding L | ||
- COO (Country of Origin):
- DE
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in drag chain operations.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 5 way M12 Unterminated Connector Cable, 10 m
- SICK Female 5 way M12 Unterminated Connector Cable, 5 m
- SICK Female 5 way M12 Unterminated Connector Cable, 20 m
- SICK Female 8 way M12 Unterminated Connector Cable, 20 m
- SICK Female 4 way M12 Unterminated Connector Cable, 20 m
- SICK Female 5 way M12 20 m
- SICK Female 8 way M12 20 m
- SICK Female 12 way M12 20 m