SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 647-963
- Mfr. Part No.:
- YF2L15-030UK1M2L15
- Manufacturer:
- SICK
Subtotal (1 unit)*
€112.21
(exc. VAT)
€138.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.21 |
*price indicative
- RS Stock No.:
- 647-963
- Mfr. Part No.:
- YF2L15-030UK1M2L15
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2L15 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Voltage | 1000V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA FT1, IEC 60332-1, IEC 60332-2-2, UL 1581 VW1 | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2L15 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Voltage 1000V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA FT1, IEC 60332-1, IEC 60332-2-2, UL 1581 VW1 | ||
Coding L | ||
- COO (Country of Origin):
- DE
SICK YF2L15 Series Actuator/Sensor Cable, 3M Length, 2.5mm² Cross Sectional Area - YF2L15-030UK1M2L15
This actuator/sensor cable is designed for seamless connectivity in automation systems. With a length of 3m, the cable features a robust polyurethane cable sheath that is both halogen-free and flame-retardant, making it suitable for demanding environments. It includes five cores with a cross-sectional area of 2.5mm² and is equipped with M12 connectors to ensure reliable connections.
Features & Benefits
• High current capability rated at 16 A for dependable performance
• Supports voltage rating up to 1 kV ac for enhanced electrical safety
• IP65 and IP67 rating protect against moisture and dust ingress
• Unshielded design suited for various industrial environments
• Flexible use from -25 °C to +80 °C for diverse applications
• Engineered for 5 million bending cycles which ensuring longevity
• Supports voltage rating up to 1 kV ac for enhanced electrical safety
• IP65 and IP67 rating protect against moisture and dust ingress
• Unshielded design suited for various industrial environments
• Flexible use from -25 °C to +80 °C for diverse applications
• Engineered for 5 million bending cycles which ensuring longevity
Applications
• Used for connecting sensors in automated production lines
• Ideal for in uncontaminated zones and drag chain operation
• Utilised in environments exposed to oils and lubricants
• Effective for robotics and machinery where reliable signal transmission is essential
• Ideal for in uncontaminated zones and drag chain operation
• Utilised in environments exposed to oils and lubricants
• Effective for robotics and machinery where reliable signal transmission is essential
What environmental conditions can this cable endure?
The cable is built for flexible use in temperatures from -25 °C to +80 °C and can operate in stationary positions from -50 °C to +80 °C, making it versatile in various industrial environments.
How does the cable's unshielded design affect its application?
The unshielded construction allows it to be used in scenarios where electromagnetic interference is minimal, making it suitable for direct connections in clean areas.
What are the specific characteristics of the connectors used in this cable?
The connectors are M12 type, featuring a female connector at one end and a male connector at the other, both with five pins and an L-coding, which facilitates precise connections in automation applications.
What is the significance of the cable being flame-retardant?
Its flame-retardant properties ensure that it can safely operate in environments where there is a risk of exposure to flames or high temperatures, adding an important layer of safety.
How can the cable's bending specifications benefit its installation?
The cable is designed to withstand up to 5 million bending cycles, allowing for flexible routing and installation without compromising performance, which is Crucial in dynamic environments.
Related links
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 1 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 10 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 5 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 30 m
- SICK Female 5 way M12 Unterminated Connector Cable, 5 m
- SICK Female 5 way M12 Unterminated Connector Cable, 20 m
- SICK Female 5 way M12 Unterminated Connector Cable, 10 m
- SICK Female 5 way M12 2 m