Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 658-595
- Mfr. Part No.:
- 1417512
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€764.21
(exc. VAT)
€939.98
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €764.21 | €38.211 |
*price indicative
- RS Stock No.:
- 658-595
- Mfr. Part No.:
- 1417512
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for reliable performance in complex industrial environments. Engineered with a focus on flexibility and durability, this 4-position M12 cable ensures seamless connections between devices, offering a secure and efficient communication pathway. Its PVC outer sheath not only provides protection from various environmental conditions but also maintains high performance during extended use. With a cable length of 10m, it is suited for various applications, from automation systems to manufacturing processes. The Advanced construction allows for straightforward installation and optimal signal integrity, making it an essential component for modern industrial applications.
Designed for seamless integration in sensor and actuator applications
Offers a cable length of 10m for versatile deployment options
Constructed with PVC for enhanced environmental resistance
Utilises 4 position connectors for reliable data transmission
Features a tight bending radius capability to fit in Compact installations
Built to withstand varying temperatures for all season performance
Certification compliant ensuring safety and reliability in operations
Backed by extensive testing to guarantee electrical reliability
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Female 4 way M12 to Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
