Siemens 6XV1801 Sensor Actuator Cable, 4 Cores, 1.5 mm² CSA, 2 m, Grey FEP Sheath
- RS Stock No.:
- 664-860
- Mfr. Part No.:
- 6XV1801-6EH20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€99.38
(exc. VAT)
€122.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.38 |
*price indicative
- RS Stock No.:
- 664-860
- Mfr. Part No.:
- 6XV1801-6EH20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor Actuator Cable | |
| Series | 6XV1801 | |
| Sub Type | Connecting Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper | |
| Jacket Material | FEP | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.6mm | |
| Cable Length | 2m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, CE | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor Actuator Cable | ||
Series 6XV1801 | ||
Sub Type Connecting Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper | ||
Jacket Material FEP | ||
Jacket Colour Grey | ||
Outside Diameter 7.6mm | ||
Cable Length 2m | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, CE | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Flame Resistant | ||
- COO (Country of Origin):
- DE
Siemens 6XV1801 Series Connector Cable, 2m Cable Length, 1.5mm² Cross Sectional Area - 6XV1801-6EH20
This connector cable provides a four-core link for industrial control and automation installations, supplying signal and power connections in demanding environments. It is designed to operate across a wide temperature range and to meet common European conformity standards for use in electrical and mechanical systems.
Features & Benefits
• Four-core tin-coated copper conductors provide corrosion resistance and conductivity
• 1.5mm² conductors deliver suitable current capacity for control circuits
• 300V rating supports low-voltage industrial systems
• Flame-resistant construction reduces fire propagation risk
• FEP outer jacket resists chemical and thermal stress
• Cable performs between -40°C to 90°C for harsh environments
• 1.5mm² conductors deliver suitable current capacity for control circuits
• 300V rating supports low-voltage industrial systems
• Flame-resistant construction reduces fire propagation risk
• FEP outer jacket resists chemical and thermal stress
• Cable performs between -40°C to 90°C for harsh environments
**Applications**
• Suitable for factory automation control wiring
• Ideal for machine tool signal and power interconnects
• Used with panel-mounted connectors in control cabinets
• Can be used for robotics harnessing and sensor arrays
• Suitable for wiring in electrical distribution modules
• Ideal for machine tool signal and power interconnects
• Used with panel-mounted connectors in control cabinets
• Can be used for robotics harnessing and sensor arrays
• Suitable for wiring in electrical distribution modules
How many individual strands are present in each conductor?
Each conductor comprises multiple strands totalling four cores with individual strand construction to improve flexibility.
What colours and layering are used for external protection?
The cable has a grey outer jacket over insulated cores and an overall sheath designed for mechanical and environmental protection.
What are the typical outside diameters relevant to installation routing?
The inner conductor, insulation and complete sheath diameters vary to assist conduit and gland selection for routing and clamp design.
Related links
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Molex 120065 Cable Assembly 0.34 to 2 mm² CSA Black Thermoplastic Polyurethane Sheath
