Siemens 6XV1801 Sensor Actuator Cable, 4 Cores, 1.5 mm² CSA, 10 m, Grey FEP Sheath
- RS Stock No.:
- 664-864
- Mfr. Part No.:
- 6XV1801-6EN10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€214.52
(exc. VAT)
€263.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.52 |
*price indicative
- RS Stock No.:
- 664-864
- Mfr. Part No.:
- 6XV1801-6EN10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor Actuator Cable | |
| Series | 6XV1801 | |
| Sub Type | Connecting Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper | |
| Jacket Material | FEP | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.6mm | |
| Cable Length | 10m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, CE | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor Actuator Cable | ||
Series 6XV1801 | ||
Sub Type Connecting Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper | ||
Jacket Material FEP | ||
Jacket Colour Grey | ||
Outside Diameter 7.6mm | ||
Cable Length 10m | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, CE | ||
Fire Behaviour Flame Resistant | ||
- COO (Country of Origin):
- DE
Siemens 6XV1801 Series Connector Cable, 10m Cable Length, 4 Cores - 6XV1801-6EN10
This connector cable provides a robust link for industrial control and instrumentation, designed for reliable signal and power transmission in automation and electrical systems. It is intended for use where a multi-core, flexible connection with enhanced fire performance and a Durable outer sheath is required.
Features & Benefits
• Four cores deliver multiple circuit connections in a single run
• 1.5mm² conductor cross section supports moderate current loads
• 300V rating permits safe operation in low-voltage control circuits
• Flame-resistant jacket reduces fire propagation risk
• Operating range from -40 to 90 °C accommodates varied environments
• 1.5mm² conductor cross section supports moderate current loads
• 300V rating permits safe operation in low-voltage control circuits
• Flame-resistant jacket reduces fire propagation risk
• Operating range from -40 to 90 °C accommodates varied environments
**Applications**
• Suitable for wiring control cabinets in manufacturing plants
• Ideal for linking sensors and actuators in automation systems
• Used for interconnects in electrical distribution panels
• Ideal for linking sensors and actuators in automation systems
• Used for interconnects in electrical distribution panels
What conductor construction does it use and why does that matter?
Each core comprises multiple copper strands plated with tin which enhances solderability and reduces oxidation while maintaining flexibility for repeated movement.
How does the outer material influence chemical and thermal resilience?
The jacket is MADE from FEP which offers improved resistance to many chemicals and maintains electrical insulation properties across elevated temperatures.
What are the physical layering dimensions relevant to cable routing?
Inner conductor diameter measures 1.5mm, insulation around each wire is 2.4mm, and the overall sheath diameter is 7.6mm to aid conduit and gland selection.
Related links
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Lapp OLFLEX Control Cable 1.5 mm² CSA 16 AWG 100 m, Grey Polyurethane Sheath
