Siemens 6XV1801 Sensor Actuator Cable, 4 Cores, 1.5 mm² CSA, 15 m, Grey FEP Sheath
- RS Stock No.:
- 664-865
- Mfr. Part No.:
- 6XV1801-6EN15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€287.24
(exc. VAT)
€353.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.24 |
*price indicative
- RS Stock No.:
- 664-865
- Mfr. Part No.:
- 6XV1801-6EN15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor Actuator Cable | |
| Series | 6XV1801 | |
| Number of Cores | 4 | |
| Sub Type | Connecting Cable | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper | |
| Jacket Material | FEP | |
| Jacket Colour | Grey | |
| Cable Length | 15m | |
| Outside Diameter | 7.6mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, CE | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor Actuator Cable | ||
Series 6XV1801 | ||
Number of Cores 4 | ||
Sub Type Connecting Cable | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper | ||
Jacket Material FEP | ||
Jacket Colour Grey | ||
Cable Length 15m | ||
Outside Diameter 7.6mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, CE | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Flame Resistant | ||
- COO (Country of Origin):
- DE
Siemens 6XV1801 Series Connector Cable, 15m Cable Length, Grey Jacket - 6XV1801-6EN15
This connector cable is designed to transmit power and signals within industrial automation and electrical systems, providing a robust link between devices in demanding environments. It is constructed with multiple insulated conductors and a flame-resistant outer sheath to maintain circuit integrity under continuous operation and elevated temperatures.
Features & Benefits
• Four cores provide separate conductors for distinct circuits
• Tin-plated copper conductors reduce corrosion and improve conductivity
• Cross-section 1.5 mm² supports typical control and power loads
• Rated voltage 300V for low-voltage industrial systems
• Tin-plated copper conductors reduce corrosion and improve conductivity
• Cross-section 1.5 mm² supports typical control and power loads
• Rated voltage 300V for low-voltage industrial systems
**Applications**
• Suitable for factory automation signal and power routing
• Ideal for connection between control cabinets and field devices
• Used for wiring sensors and actuators in production equipment
• Can be used for machine-tool harnessing in harsh environments
• Ideal for connection between control cabinets and field devices
• Used for wiring sensors and actuators in production equipment
• Can be used for machine-tool harnessing in harsh environments
How is the conductor constructed to handle industrial conditions?
Each conductor consists of multiple strands of copper with a tin coating to enhance oxidation resistance while retaining conductive performance.
What are the jacket material advantages for elevated temperatures?
The jacket is MADE from FEP, which offers thermal stability and maintains insulating properties across the specified -40 to 90 °C range.
What physical protection does the assembly provide against mechanical stress?
The combination of individual wire insulation and a 7.6mm outer sheath offers increased abrasion resistance and dimensional stability in routing runs.
Related links
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Siemens 6XV1801 Sensor Actuator Cable 1.5 mm² CSA Grey FEP Sheath
- Lapp UNITRONIC BUS ASI Data Cable 1.5 mm² CSA 15 AWG 50 m, Black Thermoplastic Elastomer Sheath
