TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- RS Stock No.:
- 685-646
- Mfr. Part No.:
- T4162223004-002
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 10 units)*
€319.25
(exc. VAT)
€392.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €319.25 | €31.925 |
*price indicative
- RS Stock No.:
- 685-646
- Mfr. Part No.:
- T4162223004-002
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | M12 Series | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series M12 Series | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity M12 to M12 Cable Assembly is a 4-position sensor/actuator cable designed for industrial automation and control systems. It features A-coded M12 connectors on both ends, with Plug End A, and a cable length of 1 meter (3.2 feet). This assembly ensures reliable signal transmission and robust performance in harsh environments, making it Ideal for connecting sensors, actuators, and field devices in factory automation setups.
M12 socket with End B configuration
Shielded design for enhanced signal protection
Related links
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 1 m
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
