HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m

Image representative of range

Subtotal (1 bag of 10 units)*

€604.22

(exc. VAT)

€743.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€604.22€60.422

*price indicative

RS Stock No.:
743-473
Mfr. Part No.:
21343637446010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

1m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

4

Voltage

63V

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The HARTING cable assembly features a 1-metre length with a straight male M12 connector on one end and a straight female M12 connector on the other. It is designed for reliable connectivity in various industrial applications, ensuring robust performance and compliance with relevant standards.

Features & Benefits


Cable assemblies provide ready-to-use connectivity without the need for additional assembly

Pre-assembled on both sides saves installation time and reduces complexity

Copper cable construction ensures excellent conductivity and durability

Cable length of 1 m offers flexibility for various installation scenarios

IP65 and IP67 ratings provide protection against dust and water ingress

Black polyurethane jacket material enhances resistance to abrasion and chemicals

Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards ensures regulatory adherence

Rated for 63 V dc supports a wide range of applications

Four contacts on each connector enable efficient signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What is the voltage rating for this product?


The cable assembly is rated for 63 V dc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy