Bulgin Male 3 way M12 to Industrial Automation Cable Assembly, 1 m
- RS Stock No.:
- 686-236
- Mfr. Part No.:
- PXPTPU12RAM03ACL010PUR
- Manufacturer:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-236
- Mfr. Part No.:
- PXPTPU12RAM03ACL010PUR
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Product Type | Industrial Automation Cable Assembly | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | EN 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Product Type Industrial Automation Cable Assembly | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals EN 61076-2-101 | ||
- COO (Country of Origin):
- CN
The Bulgin A Code TPU right-angle overmould Flex cable connector features 3 contact pins and comes pre-wired with a 1m PUR jacket cable. It is water and dustproof to IP67 when mated with a compatible connector. Available in either pin or socket configurations, it ensures reliable, secure connections in harsh environments. This connector offers durability and high performance for industrial applications.
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series Inline Body and Panel Mount Connectors, depending on part code
Related links
- Bulgin Male 3 way M12 to Screw Industrial Automation Cable Assembly, 1 m
- Bulgin Male 4 way M12 to Industrial Automation Cable Assembly, 1 m
- Bulgin Male 4 way M12 to Panel Mount Connector Industrial Automation Cable Assembly, 1 m
- Lutronic Male 8 way M8 to Industrial Automation Cable Assembly, 1 m
- Lutronic Male 6 way M8 to Industrial Automation Cable Assembly, 1 m
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 1 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 1 m
- Molex Female Male Industrial Automation Cable Assembly, 1 m
