Bulgin Male 3 way M12 to Screw Industrial Automation Cable Assembly, 1 m
- RS Stock No.:
- 685-293
- Mfr. Part No.:
- PXPPVC12FIM03ACL010PVC
- Manufacturer:
- Bulgin
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-293
- Mfr. Part No.:
- PXPPVC12FIM03ACL010PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Product Type | Industrial Automation Cable Assembly | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Type B | Screw | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Product Type Industrial Automation Cable Assembly | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Type B Screw | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bulgin A Code PVC in-line overmould Flex cable connector features 3 contact pins and comes pre-wired with a 1m PVC jacket cable. It is water and dustproof to IP67 when mated with a compatible connector. The connector ensures secure and reliable connections. It is designed for durability and performance in industrial applications.
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series Flex Body and Panel Mount Connectors
Related links
- Bulgin Male 3 way M12 to Industrial Automation Cable Assembly, 1 m
- Bulgin Male 4 way M12 to Panel Mount Connector Industrial Automation Cable Assembly, 1 m
- Bulgin Male 4 way M12 to Industrial Automation Cable Assembly, 1 m
- Molex Female Male Industrial Automation Cable Assembly, 1 m
- Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 1 m
- Lutronic Male 8 way M8 to M8 Industrial Automation Cable Assembly, 1 m
- Lutronic Male 8 way M8 to Industrial Automation Cable Assembly, 1 m
