HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 500 mm
- RS Stock No.:
- 740-802
- Mfr. Part No.:
- 72MDM4RM4005K
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€43.76
(exc. VAT)
€53.82
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.76 |
*price indicative
- RS Stock No.:
- 740-802
- Mfr. Part No.:
- 72MDM4RM4005K
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | 72MD | |
| Cable Length | 500mm | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Connector Type A | RJ45 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series 72MD | ||
Cable Length 500mm | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Connector Type A RJ45 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING cable assembly features a 0.5 m length and is designed for reliable connectivity in various applications. It includes RJ45 and M12 male connectors, ensuring compatibility with a range of devices while providing robust performance.
Features & Benefits
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable construction ensures high conductivity and reliable signal transmission
Cable length of 0.5 m provides flexibility for various installation scenarios
Green PVC jacket offers visibility and protection against environmental factors
Complies with CE standards for safety and reliability in industrial applications
Male connectors on both ends facilitate easy integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 0.5 m.
Is this product compliant with any standards?
Yes, it complies with CE standards.
What type of connectors does this cable assembly have?
It features RJ45 and M12 male connectors.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 500 mm
- HARTING Male 4 way M12 to Cable Assembly, 500 mm
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 500 mm
- HARTING Female 4 way Female M8 to Male 4 way RJ45 Cable Assembly, 500 mm
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 500 mm
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 500 mm
- TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 500 mm
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 2 m
