HARTING Female 6 way Female to Power Cable Assembly, 5 m
- RS Stock No.:
- 739-232
- Mfr. Part No.:
- 618878008050
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 2 units)*
€517.40
(exc. VAT)
€636.40
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €517.40 | €258.70 |
*price indicative
- RS Stock No.:
- 739-232
- Mfr. Part No.:
- 618878008050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Power Cable Assembly | |
| Series | 618878 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Connector Type A | Female | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Power Cable Assembly | ||
Series 618878 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Connector Type A Female | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The HARTING power cable assembly is designed for reliable energy supply in various applications. With a length of 5 metres and a robust PVC jacket, it ensures efficient AC power input while maintaining durability and flexibility.
Features & Benefits
Energy supply capability supports consistent power delivery
AC power input allows for versatile application in electrical systems
Copper cable construction enhances conductivity and reduces energy loss
Cable length of 5 m provides flexibility in installation
Female connector type ensures secure and reliable connections
Black PVC jacket offers protection against environmental factors
Complies with UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the cable length of this product?
The cable length is 5 metres.
What type of connector does this power cable assembly have?
It features a 5/0 female connector type.
Related links
- HARTING Female 6 way Female to Power Cable Assembly, 5 m
- HARTING Female 6 way Straight to Unterminated Cable Assembly, 5 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 5 m
- HARTING Female 4 way Straight Female to Power Cable Assembly, 5 m
- HARTING Female 6 way Female to Power Cable Assembly, 3 m
- HARTING Female 6 way Female to Power Cable Assembly, 10 m
- HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 5 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 5 m
