HARTING Female 4 way Straight Female to Power Cable Assembly, 5 m
- RS Stock No.:
- 742-107
- Mfr. Part No.:
- 618878019050
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€190.12
(exc. VAT)
€233.85
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.12 |
*price indicative
- RS Stock No.:
- 742-107
- Mfr. Part No.:
- 618878019050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 618878 | |
| Product Type | Power Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight Female | |
| Connector Gender A | Female | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 618878 | ||
Product Type Power Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A Straight Female | ||
Connector Gender A Female | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The HARTING Power Cable Assembly is designed for efficient power distribution in various industrial applications. With a length of 5 metres and a robust construction, it ensures reliable connectivity and performance in demanding environments.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on One Side simplifies setup and reduces installation time
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 5 m offers flexibility for various installation scenarios
Connector Gender A: Female allows for easy integration with compatible devices
Connector Type A: Straight Female facilitates straightforward connections
Jacket Colour: Black provides a professional appearance and easy identification
Jacket Material: PVC offers resistance to abrasion and environmental factors
Number of Contacts A: 4 supports multiple connections for enhanced functionality
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the cable length of this product?
The cable length is 5 metres.
What type of connector does this assembly have?
The assembly features a straight female connector.
Related links
- HARTING Female 6 way Female to Power Cable Assembly, 5 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 5 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- HARTING Female 4 way Straight Female to Power Cable Assembly, 10 m
- HARTING Female 4 way Straight Female to Power Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
