HARTING Female 5 way Straight Female to Power Cable Assembly, 5 m
- RS Stock No.:
- 742-268
- Mfr. Part No.:
- 618878020050
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€209.33
(exc. VAT)
€257.48
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.33 |
*price indicative
- RS Stock No.:
- 742-268
- Mfr. Part No.:
- 618878020050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Power Cable Assembly | |
| Series | 618878 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | Straight Female | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Power Cable Assembly | ||
Series 618878 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A Straight Female | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The HARTING Power Cable Assembly is designed for efficient electrical connections in various applications. With a length of 5 metres and a robust construction, it ensures reliable power transmission while simplifying installation processes.
Features & Benefits
Cable Assemblies enhance installation efficiency by providing pre-assembled connections
Pre-Assembled on One Side reduces installation time and complexity
Copper Cable (Round) ensures optimal conductivity and durability
Cable Length: 5 m provides flexibility for various setups
Connector Gender A: Female allows compatibility with a range of devices
Connector Type A: Straight Female facilitates straightforward connections
Jacket Colour: Black offers a professional appearance and easy identification
Jacket Material: PVC provides protection against environmental factors
Number of Contacts A: 5 supports multiple connections for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the cable length of this product?
The cable length is 5 metres.
What type of connector does this assembly have?
The assembly features a straight female connector.
Related links
- HARTING Female 4 way Straight Female to Power Cable Assembly, 5 m
- HARTING Female 5 way M12 to Cable Assembly, 5 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 10 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 3 m
- HARTING Female 6 way Female to Power Cable Assembly, 5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 5 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
