HARTING Female 4 way Straight Female to Power Cable Assembly, 10 m
- RS Stock No.:
- 739-300
- Mfr. Part No.:
- 618878019100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€282.05
(exc. VAT)
€346.92
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.05 |
*price indicative
- RS Stock No.:
- 739-300
- Mfr. Part No.:
- 618878019100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 618878 | |
| Product Type | Power Cable Assembly | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight Female | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 618878 | ||
Product Type Power Cable Assembly | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight Female | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The HARTING Power Cable Assembly designed for efficient power distribution in various applications. This assembly features a pre-assembled connector on one side, ensuring quick and reliable connections while maintaining high performance.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for immediate deployment
Pre-Assembled on One Side simplifies installation and reduces setup time
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 10 m offers flexibility in installation and layout
Connector Gender A: Female allows compatibility with various devices
Connector Type A: Straight Female facilitates easy connections in tight spaces
Jacket Colour: Black provides a professional appearance and easy identification
Jacket Material: PVC offers protection against environmental factors
Number of Contacts A: 4 supports multiple connections for enhanced functionality
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the cable length of this assembly?
The cable length is 10 m.
Is this product suitable for outdoor use?
Yes, it can be installed in outdoor electrical enclosures.
Related links
- HARTING Female 5 way Straight Female to Power Cable Assembly, 10 m
- HARTING Female 6 way Female to Power Cable Assembly, 10 m
- HARTING Female 4 way Straight Female to Power Cable Assembly, 3 m
- HARTING Female 4 way Straight Female to Power Cable Assembly, 5 m
- HARTING Female 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 10 m
- HARTING 33400 Connector to Power Cable Assembly, 10 m Black Polyurethane
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 10 m
