HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 10 m
- RS Stock No.:
- 741-030
- Mfr. Part No.:
- 72MNF4MNM4100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€107.00
(exc. VAT)
€131.61
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.00 |
*price indicative
- RS Stock No.:
- 741-030
- Mfr. Part No.:
- 72MNF4MNM4100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Circular connectors 7/8ʺ | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight Female | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Circular connectors 7/8ʺ | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight Female | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The HARTING cable assembly is designed for reliable connectivity in various applications, featuring a 10-metre length with male and female connectors. Its pre-assembled design ensures ease of installation, making it suitable for immediate use in industrial environments.
Features & Benefits
Cable length of 10 m provides flexibility for various installations
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures excellent conductivity and performance
Straight male and female connectors facilitate straightforward connections
PVC jacket material offers durability and protection against environmental factors
Complies with CE standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the cable length of this assembly?
The cable length is 10 m.
Is this product compliant with any standards?
Yes, it complies with CE standards.
What type of connectors does this cable assembly have?
It features a straight male connector and a straight female connector.
Related links
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 2 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 1 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 10 m
- HARTING Female 4 way Straight Female to Power Cable Assembly, 10 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
