HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 8 m
- RS Stock No.:
- 740-246
- Mfr. Part No.:
- 21349292477080
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€105.25
(exc. VAT)
€129.46
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.25 |
*price indicative
- RS Stock No.:
- 740-246
- Mfr. Part No.:
- 21349292477080
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 8m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 8m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 8,0M is a pre-assembled cable solution designed for reliable connectivity in industrial applications. With a length of 8 metres, it features male connectors on both ends, ensuring ease of installation and robust performance.
Features & Benefits
Cable Assemblies provide a complete solution for quick installation
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 8 m offers flexibility for various installation scenarios
IP Rating: IP65, IP67 ensures protection against dust and water ingress
Jacket Material: Polyurethane enhances resistance to abrasion and chemicals
Number of Contacts A: 4 and Number of Contacts B: 4 supports multiple signal types
Standards/Approvals include China RoHS 50, ELV Status Compliant, ensuring regulatory compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the cable length of this product?
The cable assembly has a length of 8 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 8 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 8 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 14 m
