HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m

Image representative of range

Subtotal (1 bag of 10 units)*

€1,098.56

(exc. VAT)

€1,351.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,098.56€109.856

*price indicative

RS Stock No.:
742-309
Mfr. Part No.:
09482280011075
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Black

Jacket Material

Elastomer

Cable Length

7.5m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING M12 D-Cod 4-Pol St/An M/M Rail 7.5M is a pre-assembled cable assembly designed for reliable connectivity in various industrial applications. With a length of 7.5 metres, it features male connectors on both ends, ensuring ease of installation and robust performance.

Features & Benefits


Cable assemblies provide ready-to-use connectivity for efficient installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures excellent conductivity and durability

Cable length of 7.5 m offers flexibility in installation

Straight and angled male M12 connectors enhance compatibility with various devices

IP65 and IP67 ratings ensure protection against dust and water ingress

Black elastomer jacket material provides resistance to abrasion and environmental factors

Compliant with China RoHS and EN 45545-2 standards for safety and environmental regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What is the IP rating for this cable assembly?


The cable assembly has an IP rating of IP65 and IP67.

Is this product compliant with environmental standards?


Yes, it complies with China RoHS and EN 45545-2 standards.

What is the length of this cable assembly?


The cable assembly has a length of 7.5 metres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy