HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 744-164
- Mfr. Part No.:
- 21349292477015
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€527.93
(exc. VAT)
€649.35
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €527.93 | €52.793 |
*price indicative
- RS Stock No.:
- 744-164
- Mfr. Part No.:
- 21349292477015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- CZ
The HARTING cable assembly features a straight male M12 connector on both ends, designed for reliable connections in various industrial applications. With an IP65/IP67 rating, it ensures protection against dust and water, making it suitable for challenging environments.
Features & Benefits
Robust design enhances durability in demanding applications
Use on-site MADE possible by IP65/IP67 protection
PUR variants are usable as trailing cables and are oil-proof
1.5 m cable length provides flexibility in installation
Four contacts on each connector ensure reliable signal transmission
Green polyurethane jacket offers visibility and protection
Compliant with CE, RoHS, and other standards for safety
Suitable for use in harsh environments requiring robust connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What standards does this product comply with?
Yes, it is compliant with CE, RoHS, and other relevant standards.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- TE Connectivity Male 4 way M12 1.5 m
- TE Connectivity Male 4 way M12 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
